Part Details for LFXTAL028427BULK by IQD Frequency Products
Overview of LFXTAL028427BULK by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL028427BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL028427BULK
|
Mouser Electronics | Crystals 3.579545MHz 18pF -40C 85C RoHS: Compliant | 0 |
|
$0.2230 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$0.2040 | Buy Now |
Part Details for LFXTAL028427BULK
LFXTAL028427BULK CAD Models
LFXTAL028427BULK Part Data Attributes
|
LFXTAL028427BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL028427BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4H, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | |
Series Resistance | 300 Ω | |
Surface Mount | NO |
Alternate Parts for LFXTAL028427BULK
This table gives cross-reference parts and alternative options found for LFXTAL028427BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL028427BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL024685BULK | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom | IQD Frequency Products | LFXTAL028427BULK vs LFXTAL024685BULK |
LFXTAL028427REEL | Parallel - Fundamental Quartz Crystal | IQD Frequency Products | LFXTAL028427BULK vs LFXTAL028427REEL |
LFXTAL024685REEL | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom | IQD Frequency Products | LFXTAL028427BULK vs LFXTAL024685REEL |
LFXTAL034416BULK | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom | IQD Frequency Products | LFXTAL028427BULK vs LFXTAL034416BULK |
LFXTAL034416REEL | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom | IQD Frequency Products | LFXTAL028427BULK vs LFXTAL034416REEL |