Part Details for LFXTAL026911 by IQD Frequency Products
Overview of LFXTAL026911 by IQD Frequency Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL026911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0937
|
Newark | Crystal, 18.432Mhz, 16Pf, Hc49, Frequency Nom:18.432Mhz, Crystal Case:Smd, 11.4Mm X 4.9Mm, Frequency Stability +/-:50Ppm, Load Capacitance:16Pf, Frequency Tolerance +/-:20Ppm, Product Range:Hc-49/4Hsmx Series, Operating Rohs Compliant: Yes |Iqd Frequency Products LFXTAL026911 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 805 |
|
$0.4560 / $0.6600 | Buy Now |
DISTI #
04AC8442
|
Newark | Crystal, 18.432Mhz, 16Pf, Hc49, Frequency Nom:18.432Mhz, Crystal Case:Smd, 11.4Mm X 4.9Mm, Frequency Stability +/-:50Ppm, Load Capacitance:16Pf, Frequency Tolerance +/-:20Ppm, Product Range:Hc-49/4Hsmx Series, Operating Rohs Compliant: Yes |Iqd Frequency Products LFXTAL026911 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3760 | Buy Now |
DISTI #
1923-LFXTAL026911CT-ND
|
DigiKey | CRYSTAL 18.4320MHZ 16PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1929 In Stock |
|
$0.2687 / $0.5800 | Buy Now |
DISTI #
449-LFXTAL026911
|
Mouser Electronics | Crystals 18.4320MHz 13.4 x 4.9 x 4.3mm RoHS: Compliant | 1895 |
|
$0.2680 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.2480 | Buy Now |
Part Details for LFXTAL026911
LFXTAL026911 CAD Models
LFXTAL026911 Part Data Attributes
|
LFXTAL026911
IQD Frequency Products
Buy Now
|
Compare Parts:
LFXTAL026911
IQD Frequency Products
|
Samacsys Manufacturer | IQD |