Part Details for LFXTAL026900 by IQD Frequency Products
Results Overview of LFXTAL026900 by IQD Frequency Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFXTAL026900 Information
LFXTAL026900 by IQD Frequency Products is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for LFXTAL026900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0935
|
Newark | Crystal, 6Mhz, 16Pf, Hc49, Frequency Nom:6Mhz, Crystal Case:Smd, 11.4Mm X 4.9Mm, Frequency Stabil... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 721 |
|
$0.6420 | Buy Now |
DISTI #
04AC8441
|
Newark | Crystal, 6Mhz, 16Pf, Hc49, Frequency Nom:6Mhz, Crystal Case:Smd, 11.4Mm X 4.9Mm, Frequency Stabil... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 | Buy Now |
DISTI #
1923-LFXTAL026900CT-ND
|
DigiKey | CRYSTAL 6.0000MHZ 16PF SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1131 In Stock |
|
$0.2788 / $0.5200 | Buy Now |
DISTI #
449-LFXTAL026900
|
Mouser Electronics | Crystals 6.0MHz 13.4 x 4.9 x 4.3mm RoHS: Compliant | 2358 |
|
$0.2720 / $0.4600 | Buy Now |
|
Future Electronics | HC49 Series 6.000Mhz 16pF 20ppm 13.4 x 4.9 x 4.3mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel |
0 Reel |
|
$0.2500 / $0.2550 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
ComSIT USA | AVAILABLE EU | 1316 |
|
RFQ | |
DISTI #
SMC-LFXTAL026900
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1755 |
|
RFQ |