Part Details for LFXTAL026548 by IQD Frequency Products
Overview of LFXTAL026548 by IQD Frequency Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL026548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC5118
|
Newark | Crystal, 24Mhz, 18Pf, 11.4Mm X 4.9Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 11.4Mm X 4.9Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc49/4Hsmx Series, Operating Rohs Compliant: Yes |Iqd Frequency Products LFXTAL026548 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29 |
|
$0.3120 / $0.5420 | Buy Now |
DISTI #
47AC5119
|
Newark | Crystal, 24Mhz, 18Pf, 11.4Mm X 4.9Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 11.4Mm X 4.9Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc49/4Hsmx Series, Operating Rohs Compliant: Yes |Iqd Frequency Products LFXTAL026548 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 | Buy Now |
DISTI #
1923-LFXTAL026548CT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2101 / $0.3900 | Buy Now |
DISTI #
449-LFXTAL026548
|
Mouser Electronics | Crystals 24.0MHz 13.4 x 4.9 x 4.3mm RoHS: Compliant | 0 |
|
$0.2100 / $0.3900 | Order Now |
|
Future Electronics | LF XTAL Series 24 MHz 30 ppm 18 pF -20 to +70 C SMT Crystal - HC-49/US RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$0.1720 | Buy Now |
Part Details for LFXTAL026548
LFXTAL026548 CAD Models
LFXTAL026548 Part Data Attributes
|
LFXTAL026548
IQD Frequency Products
Buy Now
|
Compare Parts:
LFXTAL026548
IQD Frequency Products
|
Samacsys Manufacturer | IQD |