Part Details for LFXTAL023990BULK by IQD Frequency Products
Results Overview of LFXTAL023990BULK by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFXTAL023990BULK Information
LFXTAL023990BULK by IQD Frequency Products is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for LFXTAL023990BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL023990BULK
|
Mouser Electronics | Crystals 24.576MHz Series -10C 60C RoHS: Compliant | 0 |
|
$0.3970 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks Container: Bulk |
0 Bulk |
|
$0.3060 | Buy Now |
Part Details for LFXTAL023990BULK
LFXTAL023990BULK CAD Models
LFXTAL023990BULK Part Data Attributes
|
LFXTAL023990BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL023990BULK
IQD Frequency Products
Series - Fundamental Quartz Crystal, 24.576MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 35 Ω | |
Surface Mount | NO |
Alternate Parts for LFXTAL023990BULK
This table gives cross-reference parts and alternative options found for LFXTAL023990BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL023990BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H13A-24.576-S-F-30/50-TR | Raltron Electronics Corporation | Check for Price | Series - Fundamental Quartz Crystal, 24.576MHz Nom, LEAD FREE PACKAGE-2 | LFXTAL023990BULK vs H13A-24.576-S-F-30/50-TR |