-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 12MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-LFXTAL023950BULK-ND
|
DigiKey | HC49/4H 11.05 X 4.7MM12.0MHZ Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
990 In Stock |
|
$0.2730 / $0.4900 | Buy Now |
DISTI #
449-LFXTAL023950BULK
|
Mouser Electronics | Crystals 12MHz 20pF -40C 85C RoHS: Compliant | 983 |
|
$0.2430 / $0.4900 | Buy Now |
|
Future Electronics | HC49/4H Series 12.0MHz +/-30ppm Tol +/-50ppm Stab Crystals RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2450 / $0.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFXTAL023950BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL023950BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 12MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4H, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO |