Part Details for LFXTAL021675BULK by IQD Frequency Products
Overview of LFXTAL021675BULK by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL021675BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1503-ND
|
DigiKey | CRYSTAL 10.0000MHZ 18PF SMD Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
449-LFXTAL021675BULK
|
Mouser Electronics | Crystals 10MHz 18pF -20C 70C RoHS: Compliant | 0 |
|
$0.1900 / $0.3900 | Order Now |
Part Details for LFXTAL021675BULK
LFXTAL021675BULK CAD Models
LFXTAL021675BULK Part Data Attributes
|
LFXTAL021675BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL021675BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 10MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL021675BULK
This table gives cross-reference parts and alternative options found for LFXTAL021675BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL021675BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFXTAL021675CUTT | IQD Frequency Products | Check for Price | Parallel - Fundamental Quartz Crystal | LFXTAL021675BULK vs LFXTAL021675CUTT |