Part Details for LFXTAL016962BULK by IQD Frequency Products
Overview of LFXTAL016962BULK by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL016962BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL016962BULK
|
Mouser Electronics | Crystals 3.57945MHz 30pF -20C 70C RoHS: Compliant | 868 |
|
$0.2260 / $0.4900 | Buy Now |
Part Details for LFXTAL016962BULK
LFXTAL016962BULK CAD Models
LFXTAL016962BULK Part Data Attributes
|
LFXTAL016962BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL016962BULK
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 3.57945MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4H, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.57945 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | |
Series Resistance | 300 Ω | |
Surface Mount | NO |