LFXTAL012698BULK
IQD Frequency Products
Description: Parallel - Fundamental Quartz Crystal, 16.384MHz Nom

Overview of LFXTAL012698BULK by IQD Frequency Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Audio and Video Systems

Price & Stock for LFXTAL012698BULK by IQD Frequency Products

Part # Manufacturer Description Stock Price Buy
DISTI # 449-LFXTAL012698BULK
Mouser Electronics Crystals 16.384MHz 15pF -10C 60C RoHS: Compliant 711
  • 1 $0.7900
  • 10 $0.6970
  • 100 $0.5750
  • 500 $0.5450
  • 1,000 $0.4390
  • 2,500 $0.4250
  • 5,000 $0.4110
  • 10,000 $0.3970
$0.3970 / $0.7900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 6 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.3060
$0.3060 Buy Now

CAD Models for LFXTAL012698BULK by IQD Frequency Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFXTAL012698BULK by IQD Frequency Products

LFXTAL012698BULK
IQD Frequency Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
IQD FREQUENCY PRODUCTS LTD
Package Description
HC49, 2 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
IQD
Additional Feature
BULK
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.003%
Frequency Tolerance
20 ppm
Load Capacitance
15 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
16.384 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch)
Series Resistance
35 Ω
Surface Mount
NO
Want to compare parts?
  1. LFXTAL012698BULK
    IQD Frequency Products
    Parallel - Fundamental Quartz Crystal, 16.384MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFXTAL012698BULK by IQD Frequency Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFXTAL012698BULK by IQD Frequency Products

Select Manufacturer
Which Manufacturer of LFXTAL012698BULK would you like to use for your alert(s)?
  • Please alert me when LFXTAL012698BULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFXTAL012698BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFXTAL012698BULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFXTAL012698BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFXTAL012698BULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFXTAL012698BULK by IQD Frequency Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: