Part Details for LFXTAL003515BULK by IQD Frequency Products
Overview of LFXTAL003515BULK by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Price & Stock for LFXTAL003515BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1396-ND
|
DigiKey | CRYSTAL 11.0592MHZ 20PF TH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
131 In Stock |
|
$0.4091 / $0.7900 | Buy Now |
DISTI #
449-LFXTAL003515BULK
|
Mouser Electronics | Crystals 11.05920MHz 11.05 x4.65 x13.46mm RoHS: Compliant | 100 |
|
$0.4020 / $0.7100 | Buy Now |
|
Future Electronics | 11.0592 MHz ±20ppm Crystal 20pF 35 Ohms HC-49/U RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.4150 / $0.4850 | Buy Now |
Part Details for LFXTAL003515BULK
LFXTAL003515BULK CAD Models
LFXTAL003515BULK Part Data Attributes:
|
LFXTAL003515BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003515BULK
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 11.0592 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 35 Ω | |
Surface Mount | NO |