Part Details for LFXTAL003258REEL by IQD Frequency Products
Overview of LFXTAL003258REEL by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for LFXTAL003258REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0663
|
Newark | 50/100/-20 To 70C/16 Fund |Iqd Frequency Products LFXTAL003258REEL RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for LFXTAL003258REEL
LFXTAL003258REEL CAD Models
LFXTAL003258REEL Part Data Attributes
|
LFXTAL003258REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003258REEL
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 3.6864 MHz, ROHS AND REACH COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | ROHS AND REACH COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for LFXTAL003258REEL
This table gives cross-reference parts and alternative options found for LFXTAL003258REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL003258REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-11/5C3DF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | LFXTAL003258REEL vs GSX-11/5C3DF3.6864MHZ |
GSX-11/5C1DF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | LFXTAL003258REEL vs GSX-11/5C1DF3.6864MHZ |
86SMX/5C1DF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom | Golledge Electronics Ltd | LFXTAL003258REEL vs 86SMX/5C1DF3.6864MHZ |