Part Details for LFXTAL003224BULK by IQD Frequency Products
Results Overview of LFXTAL003224BULK by IQD Frequency Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFXTAL003224BULK Information
LFXTAL003224BULK by IQD Frequency Products is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for LFXTAL003224BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1432-ND
|
DigiKey | CRYSTAL 14.7456MHZ 30PF TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2096 In Stock |
|
$0.3073 / $0.4700 | Buy Now |
DISTI #
449-LFXTAL003224BULK
|
Mouser Electronics | Crystals 14.74560MHz 11.05 x 4.7 x 4.1mm RoHS: Compliant | 0 |
|
$0.2970 / $0.4700 | Order Now |
|
Future Electronics | 14.7456 MHz ±50ppm 30pF 40 Ohms Through Hole Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bulk |
0 Bulk |
|
$0.2220 | Buy Now |
DISTI #
14.7456M-HC49SR
|
TME | Resonator: quartz, 14.7456MHz, ±30ppm, 30pF, THT, HC49-S Min Qty: 1 | 0 |
|
$0.2540 / $1.0090 | RFQ |
DISTI #
HC49/4H-14.7456
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFXTAL003224BULK
LFXTAL003224BULK CAD Models
LFXTAL003224BULK Part Data Attributes
|
LFXTAL003224BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003224BULK
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3/e1 | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO |