Part Details for LFXTAL003181CUTT by IQD Frequency Products
Overview of LFXTAL003181CUTT by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LFXTAL003181CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL003181CUTT
|
Mouser Electronics | Crystals 20MHz 16pF -10C 60C RoHS: Compliant | 839 |
|
$0.2530 / $0.5600 | Buy Now |
DISTI #
LFXTAL003181CUT
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$0.2600 | Buy Now |
Part Details for LFXTAL003181CUTT
LFXTAL003181CUTT CAD Models
LFXTAL003181CUTT Part Data Attributes
|
LFXTAL003181CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003181CUTT
IQD Frequency Products
Parallel - Fundamental Quartz Crystal, 20MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | IQD | |
Additional Feature | TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |