-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1425-ND
|
DigiKey | CRYSTAL 8.0000MHZ 30PF TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2038 In Stock |
|
$0.3073 / $0.4700 | Buy Now |
DISTI #
449-LFXTAL003156BULK
|
Mouser Electronics | Crystals 8.0MHz 11.05 x 4.7 x 4.1mm RoHS: Compliant | 413 |
|
$0.3000 / $0.5000 | Buy Now |
|
Future Electronics | HC49/4H Series 8 MHz ±30 ppm 30 pF -20 to 70 °C Through Hole Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.3050 / $0.3550 | Buy Now |
DISTI #
LFXTAL003156BUL
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFXTAL003156BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003156BULK
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 8 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4H, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for LFXTAL003156BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL003156BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL003156REEL | Parallel - Fundamental Quartz Crystal, 8MHz Nom | IQD Frequency Products | LFXTAL003156BULK vs LFXTAL003156REEL |