Part Details for LFXTAL003119BULK by IQD Frequency Products
Overview of LFXTAL003119BULK by IQD Frequency Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL003119BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1422-ND
|
DigiKey | CRYSTAL 5.0000MHZ 30PF TH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
130 In Stock |
|
$0.2404 / $0.5200 | Buy Now |
DISTI #
449-LFXTAL003119BULK
|
Mouser Electronics | Crystals 5.0MHz 11.05 x 4.7 x 4.1mm RoHS: Compliant | 162 |
|
$0.2290 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.2450 / $0.2900 | Buy Now |
DISTI #
5.00M-HC49SR
|
TME | Resonator: quartz, 5MHz, ±30ppm, 30pF, THT, HC49-S Min Qty: 1 | 1190 |
|
$0.2740 / $1.0990 | Buy Now |
DISTI #
LFXTAL003119BUL
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$0.2300 | Buy Now |
DISTI #
HC49/4H-5.00MHZ
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFXTAL003119BULK
LFXTAL003119BULK CAD Models
LFXTAL003119BULK Part Data Attributes
|
LFXTAL003119BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003119BULK
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 5 MHz, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | IQD | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3/e1 | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | |
Series Resistance | 130 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN/TIN SILVER COPPER |