Part Details for LFXTAL003064BULK by IQD Frequency Products
Overview of LFXTAL003064BULK by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFXTAL003064BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL003064BULK
|
Mouser Electronics | Crystals 3.579545MHz 20pF -10C 60C RoHS: Compliant | 0 |
|
$0.6950 / $1.2100 | Order Now |
Part Details for LFXTAL003064BULK
LFXTAL003064BULK CAD Models
LFXTAL003064BULK Part Data Attributes
|
LFXTAL003064BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL003064BULK
IQD Frequency Products
QUARTZ CRYSTAL RESONATOR, 3.579545 MHz, ROHS AND REACH COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, HC-49, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3/e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN/TIN SILVER COPPER |
Alternate Parts for LFXTAL003064BULK
This table gives cross-reference parts and alternative options found for LFXTAL003064BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL003064BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL011431REEL | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom | IQD Frequency Products | LFXTAL003064BULK vs LFXTAL011431REEL |
LFXTAL011168BULK | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom | IQD Frequency Products | LFXTAL003064BULK vs LFXTAL011168BULK |
LFXTAL003064REEL | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom | IQD Frequency Products | LFXTAL003064BULK vs LFXTAL003064REEL |