Part Details for LFXP3C-4T144NC by Lattice Semiconductor Corporation
Overview of LFXP3C-4T144NC by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Part Details for LFXP3C-4T144NC
LFXP3C-4T144NC CAD Models
LFXP3C-4T144NC Part Data Attributes
|
LFXP3C-4T144NC
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFXP3C-4T144NC
Lattice Semiconductor Corporation
Field Programmable Gate Array, 384 CLBs, 375MHz, PQFP144, 20 X 20 MM, TQFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 375 MHz | |
Combinatorial Delay of a CLB-Max | 0.53 ns | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of CLBs | 384 | |
Number of Inputs | 100 | |
Number of Outputs | 100 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 384 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for LFXP3C-4T144NC
This table gives cross-reference parts and alternative options found for LFXP3C-4T144NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP3C-4T144NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXP3C-4TN144I | Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 | Lattice Semiconductor Corporation | LFXP3C-4T144NC vs LFXP3C-4TN144I |
LFXP3C-4T144NI | Field Programmable Gate Array, 384 CLBs, 375MHz, PQFP144, 20 X 20 MM, TQFP-144 | Lattice Semiconductor Corporation | LFXP3C-4T144NC vs LFXP3C-4T144NI |
LFXP3C-4T144I | Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP144, 20 X 20 MM, TQFP-144 | Lattice Semiconductor Corporation | LFXP3C-4T144NC vs LFXP3C-4T144I |
LFXP3C-4TN144C | Field Programmable Gate Array, 384 CLBs, 375MHz, 384-Cell, CMOS, PQFP144, 20 X 20 MM, LEAD FREE, TQFP-144 | Lattice Semiconductor Corporation | LFXP3C-4T144NC vs LFXP3C-4TN144C |