-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 435MHz, 5000-Cell, CMOS, PBGA132, 8 X 8 MM, LEAD FREE, CSBGA-132
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1726
|
Newark | Fpga, Flash, 5000 Logic Cells, Csbga-132, Fpga Type:Flash Based Fpga, No. Of Logic Cells:5000Logic Cells, Ic Case/Package:Csbga, No. Of Pins:132Pins, Speed Grade:5, No.of User I/Os:86I/O S, Process Technology:-, Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LFXP2-5E-5MN132I Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4100 | Buy Now |
DISTI #
220-1108-ND
|
DigiKey | IC FPGA 86 I/O 132CSBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
466 In Stock |
|
$25.4800 / $30.3500 | Buy Now |
DISTI #
842-LFXP25E5MN132I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 5K LUTs 86 I/O Inst on DSP 1.2V -5 Spd RoHS: Compliant | 360 |
|
$25.3000 / $30.3500 | Buy Now |
|
Future Electronics | XP2 Series 5 K LUTs 86 I/O 1.26 V Surface Mount FPGA - CSBGA-132 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 720Tray |
|
$28.1800 / $29.5900 | Buy Now |
|
Bristol Electronics | 924 |
|
RFQ | ||
|
New Advantage Corporation | XP2 Series 5 K LUTs 86 I/O 1.26 V Surface Mount FPGA - CSBGA-132 RoHS: Compliant Min Qty: 1 Package Multiple: 360 | 2520 |
|
$34.8500 / $37.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFXP2-5E-5MN132I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFXP2-5E-5MN132I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 435MHz, 5000-Cell, CMOS, PBGA132, 8 X 8 MM, LEAD FREE, CSBGA-132
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 435 MHz | |
Combinatorial Delay of a CLB-Max | 0.494 ns | |
JESD-30 Code | S-PBGA-B132 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 625 | |
Number of Inputs | 86 | |
Number of Logic Cells | 5000 | |
Number of Outputs | 86 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA132,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for LFXP2-5E-5MN132I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP2-5E-5MN132I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXP2-5E-6MN132C | Field Programmable Gate Array, 435MHz, 5000-Cell, CMOS, PBGA132, 8 X 8 MM, LEAD FREE, CSBGA-132 | Lattice Semiconductor Corporation | LFXP2-5E-5MN132I vs LFXP2-5E-6MN132C |
LAXP2-5E-5MN132E | Field Programmable Gate Array, 5000 Gates, 435MHz, 5000-Cell, PBGA132, 8 X 8 MM, LEAD FREE, CSBGA-132 | Lattice Semiconductor Corporation | LFXP2-5E-5MN132I vs LAXP2-5E-5MN132E |