Programmable Logic
LFXP2-40E-5F672C
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 435MHz, 40000-Cell, CMOS, PBGA672, 27 X 27 MM, FPBGA-672

Overview of LFXP2-40E-5F672C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

CAD Models for LFXP2-40E-5F672C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LFXP2-40E-5F672C by Lattice Semiconductor Corporation

LFXP2-40E-5F672C
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
27 X 27 MM, FPBGA-672
Pin Count
672
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
435 MHz
Combinatorial Delay of a CLB-Max
0.494 ns
JESD-30 Code
S-PBGA-B672
JESD-609 Code
e0
Length
27 mm
Moisture Sensitivity Level
3
Number of Inputs
540
Number of Logic Cells
40000
Number of Outputs
540
Number of Terminals
672
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
5000 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA672,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
Want to compare parts?
  1. LFXP2-40E-5F672C
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 435MHz, 40000-Cell, CMOS, PBGA672, 27 X 27 MM, FPBGA-672
    VS

Alternate Parts for LFXP2-40E-5F672C

This table gives cross-reference parts and alternative options found for LFXP2-40E-5F672C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXP2-40E-5F672C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFXP2-40E-7F672C Field Programmable Gate Array, 435MHz, 40000-Cell, CMOS, PBGA672, 27 X 27 MM, FPBGA-672 Lattice Semiconductor Corporation LFXP2-40E-5F672C vs LFXP2-40E-7F672C
LFXP2-40E-7FN672C Field Programmable Gate Array, 435MHz, 40000-Cell, CMOS, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 Lattice Semiconductor Corporation LFXP2-40E-5F672C vs LFXP2-40E-7FN672C
LFXP2-40E-6F672I Field Programmable Gate Array, 357MHz, 40000-Cell, CMOS, PBGA672, 27 X 27 MM, FPBGA-672 Lattice Semiconductor Corporation LFXP2-40E-5F672C vs LFXP2-40E-6F672I
LFXP2-40E-6FN672C Field Programmable Gate Array, 435MHz, 40000-Cell, CMOS, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 Lattice Semiconductor Corporation LFXP2-40E-5F672C vs LFXP2-40E-6FN672C
LFXP2-40E-6FN672I Field Programmable Gate Array, 435MHz, 40000-Cell, CMOS, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 Lattice Semiconductor Corporation LFXP2-40E-5F672C vs LFXP2-40E-6FN672I

Related Parts for LFXP2-40E-5F672C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFXP2-40E-5F672C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFXP2-40E-5F672C by Lattice Semiconductor Corporation

  • Please alert me when LFXP2-40E-5F672C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFXP2-40E-5F672C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFXP2-40E-5F672C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFXP2-40E-5F672C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFXP2-40E-5F672C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFXP2-40E-5F672C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: