Part Details for LFX125EB-03F256C by Lattice Semiconductor Corporation
Overview of LFX125EB-03F256C by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFX125EB-03F256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16964839
|
Arrow Electronics | FPGA ispXPGA Family 139K Gates 1936 Cells 2.5V/3.3V 256-Pin FBGA Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1607 | Americas - 64 |
|
$47.9400 / $79.8900 | Buy Now |
DISTI #
35312250
|
Verical | FPGA ispXPGA Family 139K Gates 1936 Cells 2.5V/3.3V 256-Pin FBGA Min Qty: 1 Package Multiple: 1 Date Code: 1607 | Americas - 64 |
|
$47.9400 / $79.8900 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 484 Cell, 256 Pin, Plastic, BGA | 115 |
|
$55.7303 / $71.9100 | Buy Now |
|
Chip1Cloud | IC FPGA 160 I/O 256FBGA / FPGA ispXPGA Family 139K Gates 1936 Cells 2.5V/3.3V Automotive 256-Pin FBGA | 1500 |
|
RFQ |
Part Details for LFX125EB-03F256C
LFX125EB-03F256C CAD Models
LFX125EB-03F256C Part Data Attributes:
|
LFX125EB-03F256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFX125EB-03F256C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 484 CLBs, 139000 Gates, 320MHz, 1936-Cell, CMOS, PBGA256, FPBGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Clock Frequency-Max | 320 MHz | |
Combinatorial Delay of a CLB-Max | 1.07 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 484 | |
Number of Equivalent Gates | 139000 | |
Number of Inputs | 160 | |
Number of Logic Cells | 1936 | |
Number of Outputs | 160 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 484 CLBS, 139000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for LFX125EB-03F256C
This table gives cross-reference parts and alternative options found for LFX125EB-03F256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFX125EB-03F256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFX125EB-03F256I | Field Programmable Gate Array, 484 CLBs, 139000 Gates, 320MHz, 1936-Cell, CMOS, PBGA256, FPBGA-256 | Lattice Semiconductor Corporation | LFX125EB-03F256C vs LFX125EB-03F256I |
LFX125EB-03FN256C | Field Programmable Gate Array, 484 CLBs, 139000 Gates, 320MHz, 1936-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LFX125EB-03F256C vs LFX125EB-03FN256C |
LFX125EB-03FN256I | Field Programmable Gate Array, 484 CLBs, 139000 Gates, 320MHz, 1936-Cell, CMOS, PBGA256, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LFX125EB-03F256C vs LFX125EB-03FN256I |