Part Details for LFX1200B-03F900I by Lattice Semiconductor Corporation
Overview of LFX1200B-03F900I by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFX1200B-03F900I
LFX1200B-03F900I CAD Models
LFX1200B-03F900I Part Data Attributes:
|
LFX1200B-03F900I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFX1200B-03F900I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 3844 CLBs, 1250000 Gates, 320MHz, 15376-Cell, CMOS, PBGA900, FPBGA-900
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FPBGA-900 | |
Pin Count | 900 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Clock Frequency-Max | 320 MHz | |
Combinatorial Delay of a CLB-Max | 1.07 ns | |
JESD-30 Code | S-PBGA-B900 | |
JESD-609 Code | e0 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 3844 | |
Number of Equivalent Gates | 1250000 | |
Number of Inputs | 496 | |
Number of Logic Cells | 15376 | |
Number of Outputs | 496 | |
Number of Terminals | 900 | |
Organization | 3844 CLBS, 1250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA900,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
Alternate Parts for LFX1200B-03F900I
This table gives cross-reference parts and alternative options found for LFX1200B-03F900I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFX1200B-03F900I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFX1200B-03F900C | Field Programmable Gate Array, 3844 CLBs, 1250000 Gates, 320MHz, 15376-Cell, CMOS, PBGA900, FPBGA-900 | Lattice Semiconductor Corporation | LFX1200B-03F900I vs LFX1200B-03F900C |
LFX1200B-03FN900I | Field Programmable Gate Array, 3844 CLBs, 1250000 Gates, CMOS, PBGA900, FPBGA-900 | Lattice Semiconductor Corporation | LFX1200B-03F900I vs LFX1200B-03FN900I |