Part Details for LFWLT450-1001-I-T by EOS POWER INDIA Pvt
Overview of LFWLT450-1001-I-T by EOS POWER INDIA Pvt
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFWLT450-1001-I-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFWLT450-1001-I-T-ND
|
DigiKey | AC/DC CONVERTER 12V 250W Min Qty: 24 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$235.6279 | Buy Now |
|
Onlinecomponents.com | Open Frame DC Power Supply - 450W - Single Output - 12V@37.5A - Class 1 - Bridgeable - Top Fan - Input 90-264VAC (47-63Hz) - 4"x6.5"x1.61" RoHS: Compliant | 0 |
|
$201.2900 / $386.4600 | Buy Now |