There are no models available for this part yet.
Overview of LFWLT450-1001-I-T by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NDYYYF0001-001M_Group | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NDVVYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDVVYF0001-001M 1m (3.3') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (30 AWG) – OSFP to OSFP |
Price & Stock for LFWLT450-1001-I-T by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LFWLT450-1001-I-T
|
Avnet Americas | AC/DC Power Supply 1-OUT 12V 37.5A 450W Chassis Mount - Bulk (Alt: LFWLT450-1001-I-T) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$189.7466 | Buy Now |
CAD Models for LFWLT450-1001-I-T by Bel Fuse
Part Data Attributes for LFWLT450-1001-I-T by Bel Fuse
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, EN, IEC, UL
|
Efficiency (Main Output)
|
86%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
120 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
165.1 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
3%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
20.83 A
|
Output Voltage-Max
|
12.36 V
|
Output Voltage-Min
|
11.64 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE
|
Seated Height-Max
|
67.9 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
249.96 W
|
Trim/Adjustable Output
|
NO
|
Width
|
101.6 mm
|