Part Details for LFWLT40-3002-A by EOS POWER INDIA Pvt
Overview of LFWLT40-3002-A by EOS POWER INDIA Pvt
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843002AG-01LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
843002AGLFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
843002AKI-41LFT | Renesas Electronics Corporation | 700MHz,FemtoClock® VCXO Based SONET/SDH Jitter Attenuator |
Price & Stock for LFWLT40-3002-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70386310
|
RS | PowerSupply, AC-DC, 5.2V@6A, 14.6V@1.5A, -14.8V@0.5A, 90-264VIn, Motion Control | EOS Power LFWLT40-3002-A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$70.1900 | RFQ |