Part Details for LFWLT300-1005 by Bel Fuse
Overview of LFWLT300-1005 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
100504S10Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for LFWLT300-1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFWLT300-1005
|
Avnet Americas | AC/DC Power Supply 1-OUT 30V 10.83A 325W Chassis Mount - Bulk (Alt: LFWLT300-1005) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
$94.3707 | Buy Now |
Part Details for LFWLT300-1005
LFWLT300-1005 CAD Models
LFWLT300-1005 Part Data Attributes
|
LFWLT300-1005
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LFWLT300-1005
Bel Fuse
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE 120 TO 390V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL, CB. CSA, CAN | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 6.67 A | |
Output Voltage-Max | 30.9 V | |
Output Voltage-Min | 29.1 V | |
Output Voltage-Nom | 30 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; THERMAL | |
Screening Level | IEC/EN/UL 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 325 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |