Part Details for LFWLT300-1003 by EOS POWER INDIA Pvt
Overview of LFWLT300-1003 by EOS POWER INDIA Pvt
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFWLT300-1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFWLT300-1003-ND
|
DigiKey | AC/DC CONVERTER 24V 200W Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
32 In Stock |
|
$111.3260 / $126.9500 | Buy Now |
DISTI #
70232005
|
RS | Power Supply, AC-DC,24V,13.5A,90-264V In, Open Frame, PFC, Embedded,324W, ABC Series | EOS Power LFWLT300-1003 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$121.8700 | RFQ |
|
Onlinecomponents.com | Open Frame DC Power Supply - 300W - Single Output - 24V@8.33A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5" RoHS: Compliant |
17 In Stock |
|
$94.5200 / $278.1600 | Buy Now |
|
Master Electronics | Open Frame DC Power Supply - 300W - Single Output - 24V@8.33A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5" RoHS: Compliant |
17 In Stock |
|
$94.5200 / $278.1600 | Buy Now |