Part Details for LFWLT200-1005 by EOS POWER INDIA Pvt
Overview of LFWLT200-1005 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
100504S10Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for LFWLT200-1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFWLT200-1005-ND
|
DigiKey | AC/DC CONVERTER 30V 160W Min Qty: 42 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.9105 | Buy Now |
DISTI #
74995551
|
RS | Power Supply, AC-DC,30V,5.33A,90-264V In, Open Frame, Panel Mnt, PFC,200W, LFWLT Ser | EOS Power LFWLT200-1005 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$92.8300 | RFQ |
|
Onlinecomponents.com | Open Frame DC Power Supply - 200W - Single Output - 30V@5.33A - Class 1 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5" RoHS: Compliant | 0 |
|
$79.5500 / $211.2800 | Buy Now |