Part Details for LFWLT200-1003-2 by EOS POWER INDIA Pvt
Overview of LFWLT200-1003-2 by EOS POWER INDIA Pvt
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Price & Stock for LFWLT200-1003-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059614
|
RS | Power Supply, AC-DC,24V,6.66A,90-264V In, Open Frame, Panel Mount,160W, LFWLT Series | EOS Power LFWLT200-1003-2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$104.8000 | RFQ |
|
Onlinecomponents.com | Open Frame DC Power Supply - 200W - Single Output - 24V@8.67A - Class 2 - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5" RoHS: Compliant | 0 |
|
$67.2200 / $96.3200 | Buy Now |