Part Details for LFWLP350-1301 by EOS POWER INDIA Pvt
Overview of LFWLP350-1301 by EOS POWER INDIA Pvt
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFWLP350-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFWLP350-1301-ND
|
DigiKey | AC/DC CONVERTER 12V 180W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
41 In Stock |
|
$111.3259 / $126.9500 | Buy Now |
DISTI #
70963042
|
RS | Power Supply, AC-DC, Open Frame, 350W, 12V,18.75A, 90-264V In, Industrial | EOS Power LFWLP350-1301 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$120.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.3600 / $255.9200 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 51 |
|
$138.0441 / $178.1214 | Buy Now |