Part Details for LFWLP120-1003 by EOS POWER INDIA Pvt
Overview of LFWLP120-1003 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFWLP120-1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFWLP120-1003-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
107 In Stock |
|
$55.3015 / $65.1800 | Buy Now |
DISTI #
73659545
|
RS | Power Suppy, AC-DC, 120W, Open Frame, Medical, 24V, Screw Terminal, WLP120 Serie | EOS Power LFWLP120-1003 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$61.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.5500 / $132.9800 | Buy Now |