Part Details for LFVLT80-4000 by EOS POWER INDIA Pvt
Overview of LFVLT80-4000 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for LFVLT80-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059492
|
RS | Power Supply, AC-DC,5V@10A,12V@2A,-5V@0.8A,-12V@0.8A,90-264V In, Open, LFVLT Series | EOS Power LFVLT80-4000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$151.6800 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Quad-OUT 5.1V/12.4V/-5.1V/-12.5V 10A/3A/0.8A/0.8A 80W RoHS: Compliant | 0 |
|
$115.9700 / $326.0200 | Buy Now |
DISTI #
000000000003019232
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$106.7500 / $115.0000 | Buy Now |