Part Details for LFVLT100-4003 by EOS POWER INDIA Pvt
Overview of LFVLT100-4003 by EOS POWER INDIA Pvt
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4003M1GJA-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4003M1GJA2-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
844003BG-01LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Frequency Synthesizer |
Price & Stock for LFVLT100-4003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059502
|
RS | Power Supply, AC-DC,5V@12A,12V@4A,24V@0.8A,-12V@0.8A,90-264V In, Open, LFVLT Series | EOS Power LFVLT100-4003 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$156.7100 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Quad-OUT 5.1V/12V/24V/-12V 12A/4A/0.8A/0.8A 100W RoHS: Compliant |
7 In Stock |
|
$119.8200 / $352.4800 | Buy Now |
DISTI #
51556111
|
Verical | AC/DC Power Supply Quad-OUT 5.1V/12V/24V/-12V 12A/4A/0.8A/0.8A 100W 16-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 6 |
|
$231.1140 / $458.2240 | Buy Now |
DISTI #
000000000003019183
|
Sager | Switching Power Supplies | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Quad-OUT 5.1V/12V/24V/-12V 12A/4A/0.8A/0.8A 100W RoHS: Compliant |
7 In Stock |
|
$119.8200 / $352.4800 | Buy Now |