Part Details for LFVLT100-1003 by EOS POWER INDIA Pvt
Overview of LFVLT100-1003 by EOS POWER INDIA Pvt
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFVLT100-1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059498
|
RS | Power Supply, AC-DC,24V,4.2A,90-264V In, Open Frame, DIN Rail,101W, LFVTL Series | EOS Power LFVLT100-1003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$116.9000 / $131.3500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 4.2A 100W RoHS: Compliant |
40 In Stock |
|
$105.6400 / $133.9500 | Buy Now |
DISTI #
000000000003019178
|
Sager | Switching Power Supplies Min Qty: 1 | 0 |
|
$102.9500 / $131.3500 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 4.2A 100W RoHS: Compliant |
40 In Stock |
|
$105.6400 / $133.9500 | Buy Now |