Part Details for LFVLT100-1001 by EOS POWER INDIA Pvt
Overview of LFVLT100-1001 by EOS POWER INDIA Pvt
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFVLT100-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059496
|
RS | Power Supply, AC-DC,12V,7.5A,90-264V In, Open Frame, Panel Mount,90W, LFVTL Series | EOS Power LFVLT100-1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$133.0100 / $151.1500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 7.5A 100W RoHS: Compliant |
107 In Stock |
|
$105.6400 / $133.9500 | Buy Now |
DISTI #
000000000003019176
|
Sager | Switching Power Supplies | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 7.5A 100W RoHS: Compliant |
107 In Stock |
|
$105.6400 / $133.9500 | Buy Now |
Part Details for LFVLT100-1001
LFVLT100-1001 CAD Models
LFVLT100-1001 Part Data Attributes:
|
LFVLT100-1001
EOS POWER INDIA Pvt
Buy Now
Datasheet
|
Compare Parts:
LFVLT100-1001
EOS POWER INDIA Pvt
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EOS POWER INDIA PVT LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X16 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO |