There are no models available for this part yet.
Overview of LFVBSK77CZZ1A by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LFVBSK77CZZ1A by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK4928
|
Newark | Nxp Mpc5777C 522 Pin 1.0Mm Pitch Vertical Base Board Set With Optional Debug Intrfce And Pins. Rohs Compliant: Yes |Nxp LFVBSK77CZZ1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$467.6700 / $510.5100 | Buy Now | |
DISTI #
568-LFVBSK77CZZ1A-ND
|
DigiKey | QORIVVA MPC5777C 522 PIN 1.0MM P Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$495.0600 | Buy Now | |
DISTI #
LFVBSK77CZZ1A
|
Avnet Americas | Pre-Vertical Calibration Base Board Qorivva MPC5777C 1mm Pitch 522-Pin - Boxed Product (Development Kits) (Alt: LFVBSK77CZZ1A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$442.6800 / $510.5100 | Buy Now | |
DISTI #
771-FVBSK77CZZ1A
|
Mouser Electronics | Sockets & Adapters Qorivva MPC5777C 522 PIN 1.0MM Pre-Vertical Calibration Base Board with optional debug pins RoHS: Compliant | 0 |
|
$455.8600 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$549.2400 | Buy Now |