Part Details for LFUSCD04065A by Littelfuse Inc
Overview of LFUSCD04065A by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFUSCD04065A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F7405-ND
|
DigiKey | DIODE SIL CARB 650V 4A TO220AC Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LFUSCD04065A
|
Mouser Electronics | Schottky Diodes & Rectifiers 650 V, 4 A 2-lead SiC RoHS: Compliant | 0 |
|
$1.1700 / $2.3900 | Order Now |
DISTI #
V79:2366_21780314
|
Arrow Electronics | Rectifier Diode Schottky SiC 650V 4A 2-Pin TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1623 | Americas - 423 |
|
$1.0758 | Buy Now |
Part Details for LFUSCD04065A
LFUSCD04065A CAD Models
LFUSCD04065A Part Data Attributes:
|
LFUSCD04065A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LFUSCD04065A
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 32 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 71 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 170 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LFUSCD04065A
This table gives cross-reference parts and alternative options found for LFUSCD04065A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFUSCD04065A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT04S60CHKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | Infineon Technologies AG | LFUSCD04065A vs IDT04S60CHKSA1 |