Part Details for LFTCXO063781BULK by IQD Frequency Products
Results Overview of LFTCXO063781BULK by IQD Frequency Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFTCXO063781BULK Information
LFTCXO063781BULK by IQD Frequency Products is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LFTCXO063781BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1691-ND
|
DigiKey | XTAL OSC TCXO 10.0000MHZ SNWV Lead time: 14 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
DISTI #
449-LFTCXO063781BULK
|
Mouser Electronics | TCXO Oscillators The factory is currently not accepting orders for this product. RoHS: Compliant | 0 |
|
$35.6500 / $36.1000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks Container: Bulk |
0 Bulk |
|
$38.5000 | Buy Now |
DISTI #
IQXT210-2-10M-14
|
TME | Generator: TCXO, 10MHz, SMD, 3.3V, ±0.14ppm, -40÷85°C, 5.3x3.2x2mm Min Qty: 1 | 0 |
|
$53.3500 / $66.4800 | RFQ |
DISTI #
LFTCXO063781BUL
|
Richardson RFPD | OSCILLATOR TCXO/VCTCXO RoHS: Compliant Min Qty: 10 | 0 |
|
$24.4400 / $40.3400 | Buy Now |