Part Details for LFT602001CS by Littelfuse Inc
Overview of LFT602001CS by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFT602001CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5770
|
Newark | 600V Class T Block 200A 1 Pole/ Box |Littelfuse LFT602001CS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$82.0100 / $102.6700 | Buy Now |
DISTI #
LFT602001CS-ND
|
DigiKey | FUSE BLOCK CART 600V 200A DIN Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$77.5270 / $131.8400 | Buy Now |
DISTI #
576-LFT602001CS
|
Mouser Electronics | Fuse Holder CLASS T FUSE BLOCK 600V 200A 1 POLE RoHS: Compliant | 1 |
|
$92.1300 / $104.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$77.5500 | Buy Now |
|
Onlinecomponents.com | 600V Class T Block 200A 1 Pole RoHS: Compliant | 0 |
|
$90.4100 / $113.7400 | Buy Now |
DISTI #
LFT602001CS
|
TTI | Fuse Holder CLASS T FUSE BLOCK 600V 200A 1 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$90.4700 / $94.1200 | Buy Now |
DISTI #
LFT602001CS
|
TME | Fuse holder, cylindrical fuses, screw, 200A, 600V, Poles: 1, black Min Qty: 1 | 0 |
|
$177.0000 | RFQ |
DISTI #
000000000007222826
|
Sager | 600V CLASS T BLOCK 200A 1 POLE Min Qty: 1 | 0 |
|
$84.3800 / $106.9800 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 600V 200A DIN | 0 |
|
$275.5291 / $289.3056 | RFQ |
Part Details for LFT602001CS
LFT602001CS CAD Models
LFT602001CS Part Data Attributes
|
LFT602001CS
Littelfuse Inc
Buy Now
|
Compare Parts:
LFT602001CS
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |