Part Details for LFT601001CS by Littelfuse Inc
Overview of LFT601001CS by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFT601001CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5768
|
Newark | 600V Class T Block 100A 1 Pole/ Box |Littelfuse LFT601001CS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6900 / $58.3600 | Buy Now |
DISTI #
LFT601001CS-ND
|
DigiKey | FUSE BLOCK CART 600V 100A DIN Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$64.4300 | Buy Now |
DISTI #
576-LFT601001CS
|
Mouser Electronics | Fuse Holder CLASS T FUSE BLOCK 600V 100A 1 POLE RoHS: Compliant | 0 |
|
$48.3100 / $64.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$44.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$47.0900 / $62.3300 | Buy Now | |
DISTI #
LFT601001CS
|
TTI | Fuse Holder CLASS T FUSE BLOCK 600V 100A 1 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$43.6900 / $48.8100 | Buy Now |
DISTI #
LFT601001CS
|
TME | Fuse holder, cylindrical fuses, screw, 100A, 600V, Poles: 1, black Min Qty: 1 | 0 |
|
$94.4300 | RFQ |
|
Ozdisan Elektronik | FUSE BLOCK CART 600V 100A DIN | 0 |
|
$144.5139 / $151.7396 | RFQ |
Part Details for LFT601001CS
LFT601001CS CAD Models
LFT601001CS Part Data Attributes:
|
LFT601001CS
Littelfuse Inc
Buy Now
|
Compare Parts:
LFT601001CS
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |