-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5742
|
Newark | 300V Class T Block 60A 1 Pole Box Lug/ Box |Littelfuse LFT300601C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8100 / $16.6600 | Buy Now |
DISTI #
F10902-ND
|
DigiKey | FUSE BLOK CART 300V 60A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box |
90 In Stock |
|
$12.5222 / $24.1200 | Buy Now |
DISTI #
576-LFT300601C
|
Mouser Electronics | Fuse Holder 300V 60A CLS T Block 1 Pole Box Lug RoHS: Compliant | 244 |
|
$12.5200 / $19.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$11.9000 | Buy Now |
|
Onlinecomponents.com | 300V Class T Block 60A 1 Pole Box Lug RoHS: Compliant |
50 In Stock |
|
$11.9700 / $15.5800 | Buy Now |
DISTI #
77893039
|
Verical | Fuse Block 60A 300V DIN Rail Solder Lug RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$32.6340 / $36.3300 | Buy Now |
DISTI #
LFT300601C
|
TME | Fuse holder, cylindrical fuses, for DIN rail mounting, 60A, 300V Min Qty: 1 | 3 |
|
$26.1000 / $29.8300 | Buy Now |
DISTI #
000000000007222804
|
Sager | 300V CLASS T BLOCK 60A 1 POLE BOX LUG Min Qty: 1 | 0 |
|
$13.3100 / $18.3700 | Buy Now |
|
Master Electronics | 300V Class T Block 60A 1 Pole Box Lug RoHS: Compliant |
50 In Stock |
|
$11.9700 / $15.5800 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 300V 60A DIN RAIL | 0 |
|
$42.9721 / $45.9802 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy