Signal Circuits
LFSW1545-50
Synergy Microwave Corp
Description: PLL Frequency Synthesizer, ROHS COMPLIANT, SMT-36

Overview of LFSW1545-50 by Synergy Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech)

Price & Stock for LFSW1545-50 by Synergy Microwave Corp

Part # Manufacturer Description Stock Price Buy
Quest Components   5
  • 1 $82.8750
$82.8750 Buy Now

CAD Models for LFSW1545-50 by Synergy Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFSW1545-50 by Synergy Microwave Corp

LFSW1545-50
Synergy Microwave Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNERGY MICROWAVE CORP
Part Package Code
QFN
Package Description
ROHS COMPLIANT, SMT-36
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
JESD-30 Code
R-XQCC-N36
Length
31.75 mm
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.84 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
25.4 mm
Want to compare parts?
  1. LFSW1545-50
    Synergy Microwave Corp
    PLL Frequency Synthesizer, ROHS COMPLIANT, SMT-36
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFSW1545-50 by Synergy Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFSW1545-50 by Synergy Microwave Corp

  • Please alert me when LFSW1545-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LFSW1545-50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFSW1545-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LFSW1545-50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFSW1545-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFSW1545-50 by Synergy Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: