There are no models available for this part yet.
Overview of LFSPXO082229 by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LFSPXO082229 by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH5437
|
Newark | Oscillator, 32Mhz, 2.5Mm X 2Mm, Hcmos Rohs Compliant: Yes |Iqd Frequency Products LFSPXO082229 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 285 |
|
$1.7600 / $2.8400 | Buy Now | |
DISTI #
1923-LFSPXO082229CT-ND
|
DigiKey | XTAL OSC XO 32.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9615 / $1.7100 | Buy Now | |
DISTI #
449-LFSPXO082229
|
Mouser Electronics | Standard Clock Oscillators 32MHz 3.3V 25ppm -20C +70C RoHS: Compliant | 0 |
|
$0.9610 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.9070 | Buy Now |