Part Details for LFSPXO076709 by IQD Frequency Products
Overview of LFSPXO076709 by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO076709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5393
|
Newark | Oscillator, 125Mhz, 3.2Mm X 2.5Mm, Cmos Rohs Compliant: Yes |Iqd Frequency Products LFSPXO076709 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 755 |
|
$2.5600 / $4.0100 | Buy Now |
DISTI #
1923-LFSPXO076709CT-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7726 / $2.8200 | Buy Now |
DISTI #
449-LFSPXO076709
|
Mouser Electronics | Standard Clock Oscillators 125MHz 3.3V 25ppm -40C + 85C RoHS: Compliant | 0 |
|
$1.7700 | Order Now |