Part Details for LFSPXO076040CUTT by IQD Frequency Products
Overview of LFSPXO076040CUTT by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO076040CUTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO076040CUTT
|
Mouser Electronics | Standard Clock Oscillators 25MHz 0.9V 50ppm -40C +85C RoHS: Compliant | 0 |
|
$1.8700 / $2.8800 | Order Now |
DISTI #
V72:2272_18533771
|
Arrow Electronics | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 0.9V 4-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1719 Container: Cut Strips | Americas - 74 |
|
$0.0706 / $0.1276 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.0000 | Buy Now |
DISTI #
C1S327300055838
|
Chip1Stop | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 0.9V 4-Pin SMD Cut Tape RoHS: Compliant | 74 |
|
$0.0706 | Buy Now |
Part Details for LFSPXO076040CUTT
LFSPXO076040CUTT CAD Models
LFSPXO076040CUTT Part Data Attributes
|
LFSPXO076040CUTT
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO076040CUTT
IQD Frequency Products
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 0.945 V | |
Supply Voltage-Min | 0.855 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |