-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 8MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO071189REEL
|
Mouser Electronics | Standard Clock Oscillators 8.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm RoHS: Compliant | 861 |
|
$1.5200 / $2.6100 | Buy Now |
DISTI #
E02:0323_10322892
|
Arrow Electronics | Oscillator XO 8MHz ±100ppm 15pF CMOS 60% 3.3V Automotive AEC-Q200 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Date Code: 2326 | Europe - 47000 |
|
$1.5105 / $1.7003 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
DISTI #
71259550
|
Verical | Oscillator XO 8MHz ±100ppm 15pF CMOS 60% 3.3V Automotive AEC-Q200 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2326 | Americas - 47000 |
|
$1.5115 / $1.7014 | Buy Now |
DISTI #
LFSPXO071189REE
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.1200 / $1.1300 | Buy Now |
DISTI #
C1S327300114760
|
Chip1Stop | Crystal Oscillators | 47000 |
|
$1.0400 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFSPXO071189REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO071189REEL
IQD Frequency Products
CMOS Output Clock Oscillator, 8MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; AEC-Q200; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |