There are no models available for this part yet.
Overview of LFSPXO056297REEL by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LFSPXO056297REEL by IQD Frequency Products
Part Data Attributes for LFSPXO056297REEL by IQD Frequency Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IQD FREQUENCY PRODUCTS LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
10 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
26 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 1.0mm
|
Rise Time-Max
|
10 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
40/60 %
|
Alternate Parts for LFSPXO056297REEL
This table gives cross-reference parts and alternative options found for LFSPXO056297REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO056297REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASV-26.000MHZ-NC-T5 | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | LFSPXO056297REEL vs ASV-26.000MHZ-NC-T5 |
ASV-26.000MHZ-LC-50-T | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | LFSPXO056297REEL vs ASV-26.000MHZ-LC-50-T |
ASV-26.000MHZ-C-50-T5 | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | LFSPXO056297REEL vs ASV-26.000MHZ-C-50-T5 |
ASV-26.000MHZ-LC-T5 | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | LFSPXO056297REEL vs ASV-26.000MHZ-LC-T5 |
ASV2-26.000MHZ-EC-L1-T | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | LFSPXO056297REEL vs ASV2-26.000MHZ-EC-L1-T |
ASV2-26.000MHZ-IC-L3-T | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | LFSPXO056297REEL vs ASV2-26.000MHZ-IC-L3-T |
ASV-26.000MHZ-LC | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | LFSPXO056297REEL vs ASV-26.000MHZ-LC |
ASV2-26.000MHZ-C-L1-T | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | LFSPXO056297REEL vs ASV2-26.000MHZ-C-L1-T |
ASV2-26.000MHZ-DC-T | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | LFSPXO056297REEL vs ASV2-26.000MHZ-DC-T |
ASV-26.000MHZ-EC-50 | HCMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | LFSPXO056297REEL vs ASV-26.000MHZ-EC-50 |