Part Details for LFSPXO056242BULK by IQD Frequency Products
Overview of LFSPXO056242BULK by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO056242BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFSPXO056242BUL
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFSPXO056242BULK
LFSPXO056242BULK CAD Models
LFSPXO056242BULK Part Data Attributes:
|
LFSPXO056242BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO056242BULK
IQD Frequency Products
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HERMETIC SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.7mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for LFSPXO056242BULK
This table gives cross-reference parts and alternative options found for LFSPXO056242BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO056242BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM7745HSV-4.9152M | CMOS Output Clock Oscillator, 4.9152MHz Nom, LEAD FREE, CERAMIC, LEADLESS PACKAGE-4 | Pletronics Inc | LFSPXO056242BULK vs SM7745HSV-4.9152M |
VMEM5Q-B3B-4M9152000 | CMOS Output Clock Oscillator, 4.9152MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO056242BULK vs VMEM5Q-B3B-4M9152000 |
LFSPXO009588BULK | CMOS Output Clock Oscillator, 24MHz Nom | IQD Frequency Products | LFSPXO056242BULK vs LFSPXO009588BULK |
VMEM5Q-B3D-4M9152000 | CMOS Output Clock Oscillator, 4.9152MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO056242BULK vs VMEM5Q-B3D-4M9152000 |
VMP2-B3B-4M000 | CMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO056242BULK vs VMP2-B3B-4M000 |
VMEM3Q-B3B-4M0320000 | CMOS Output Clock Oscillator, 4.032MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO056242BULK vs VMEM3Q-B3B-4M0320000 |
VMEM2Q-B3D-4M0320000 | CMOS Output Clock Oscillator, 4.032MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO056242BULK vs VMEM2Q-B3D-4M0320000 |
VMEM5Q-B3B4M9152 | CMOS Output Clock Oscillator, 4.9152MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO056242BULK vs VMEM5Q-B3B4M9152 |
VMEM5Q-B3D4M000 | CMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO056242BULK vs VMEM5Q-B3D4M000 |
VMEM3Q-B3D-4M0320000 | CMOS Output Clock Oscillator, 4.032MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO056242BULK vs VMEM3Q-B3D-4M0320000 |