There are no models available for this part yet.
Overview of LFSPXO026368CUTT by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LFSPXO026368CUTT by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
449-LFSPXO026368CUTT
|
Mouser Electronics | Standard Clock Oscillators 27MHz 3.2 X 2.5mm RoHS: Compliant | 0 |
|
$0.8580 / $1.4300 | Order Now |
CAD Models for LFSPXO026368CUTT by IQD Frequency Products
Part Data Attributes for LFSPXO026368CUTT by IQD Frequency Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IQD FREQUENCY PRODUCTS LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; TAPE
|
Fall Time-Max
|
5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
27 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
3.2mm x 2.5mm x 1.2mm
|
Rise Time-Max
|
5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Alternate Parts for LFSPXO026368CUTT
This table gives cross-reference parts and alternative options found for LFSPXO026368CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO026368CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-B3B-27M0000000 | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | LFSPXO026368CUTT vs VCC1-B3B-27M0000000 |
VMEM5Q-B3B27M000 | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO026368CUTT vs VMEM5Q-B3B27M000 |
ASE-27.000MHZ-L-C | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | LFSPXO026368CUTT vs ASE-27.000MHZ-L-C |
VMEM5Q-B3D27M000 | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO026368CUTT vs VMEM5Q-B3D27M000 |
CC325L-A2B245-27.0TS | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | LFSPXO026368CUTT vs CC325L-A2B245-27.0TS |
KC3225A27.0000C30E00 | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Corporation | LFSPXO026368CUTT vs KC3225A27.0000C30E00 |
KC3225A27.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 27 MHz, CMOS OUTPUT, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Crystal Device Corporation | LFSPXO026368CUTT vs KC3225A27.0000C30E00 |
KC2016K27.1200C1GE00 | CMOS Output Clock Oscillator, 27.12MHz Nom, | KYOCERA Corporation | LFSPXO026368CUTT vs KC2016K27.1200C1GE00 |
VCC1-B3D-27M0000000 | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | LFSPXO026368CUTT vs VCC1-B3D-27M0000000 |
Related Parts for LFSPXO026368CUTT
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors