-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,CRYSTAL OSCILLATOR,1-CHANNEL,40MHZ,LLCC,4PIN,CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1212-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ CMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
73 In Stock |
|
$1.8390 / $1.9700 | Buy Now |
DISTI #
449-LFSPXO026068BULK
|
Mouser Electronics | Standard Clock Oscillators 40.0MHz 5.0 x 3.2 x 1.3mm RoHS: Compliant | 100 |
|
$1.1800 / $1.9700 | Buy Now |
DISTI #
CFPS-9-40M
|
TME | Generator: quartz, 40MHz, SMD, 3.3V, ±50ppm, -40÷85°C Min Qty: 1 | 53 |
|
$1.2400 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFSPXO026068BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO026068BULK
IQD Frequency Products
IC,CRYSTAL OSCILLATOR,1-CHANNEL,40MHZ,LLCC,4PIN,CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.2mm x 3.4mm x 1.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |