Part Details for LFSPXO025647 by IQD Frequency Products
Overview of LFSPXO025647 by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO025647
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO025647
|
Mouser Electronics | Standard Clock Oscillators 28.5MHz 5V 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.6010 / $1.1600 | Order Now |